Part Details for UHV1A682MHD1TN by Nichicon Corporation
Overview of UHV1A682MHD1TN by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV1A682MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7173
|
Newark | Radial/ Tp&ammo |Nichicon UHV1A682MHD1TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6320 / $0.8490 | Buy Now |
DISTI #
493-UHV1A682MHD1TNCT-ND
|
DigiKey | CAP ALUM 6800UF 20% 10V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
249 In Stock |
|
$0.6354 / $1.8900 | Buy Now |
DISTI #
647-UHV1A682MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.6350 / $1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks | 0 |
|
$0.5930 | Buy Now |
DISTI #
UHV1A682MHD1TN
|
TME | Capacitor: electrolytic, low ESR, THT, 6800uF, 10VDC, Ø16x25mm Min Qty: 500 | 0 |
|
$1.1500 | RFQ |
Part Details for UHV1A682MHD1TN
UHV1A682MHD1TN CAD Models
UHV1A682MHD1TN Part Data Attributes
|
UHV1A682MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1A682MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3990 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHV1A682MHD1TN
This table gives cross-reference parts and alternative options found for UHV1A682MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1A682MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8682LBM1625RXN911C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | UHV1A682MHD1TN vs 8682LBM1625RXN911C |
8682LBM1625RXN211C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | UHV1A682MHD1TN vs 8682LBM1625RXN211C |
NRSH682M10V16X25F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | UHV1A682MHD1TN vs NRSH682M10V16X25F1F |
8682LBM1625RX00J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | UHV1A682MHD1TN vs 8682LBM1625RX00J |
EKZN100ELL682ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | UHV1A682MHD1TN vs EKZN100ELL682ML25S |
ESE688M010AM7AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | UHV1A682MHD1TN vs ESE688M010AM7AA |
8682LBM1625RX05M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | UHV1A682MHD1TN vs 8682LBM1625RX05M |
1682LBM1625RXN711M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | UHV1A682MHD1TN vs 1682LBM1625RXN711M |
8682LBM1625RXN3110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | UHV1A682MHD1TN vs 8682LBM1625RXN3110 |
2682LBM1625RXN111B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | UHV1A682MHD1TN vs 2682LBM1625RXN111B |