Part Details for UHV1A272MHD1CC by Nichicon Corporation
Overview of UHV1A272MHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHV1A272MHD1CC
UHV1A272MHD1CC CAD Models
UHV1A272MHD1CC Part Data Attributes
|
UHV1A272MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1A272MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2450 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHV1A272MHD1CC
This table gives cross-reference parts and alternative options found for UHV1A272MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1A272MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB100ETD272MK20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UHV1A272MHD1CC vs EKYB100ETD272MK20S |
NRZJ272M10V12.5X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | UHV1A272MHD1CC vs NRZJ272M10V12.5X20TBSTNF |
NRZJ272M10V12.5X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | UHV1A272MHD1CC vs NRZJ272M10V12.5X20TBNF |
UHW1A272MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | UHV1A272MHD1CC vs UHW1A272MHD |
UHM1A272MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHV1A272MHD1CC vs UHM1A272MHD1CV |
NRZJ272M10V12.5X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | UHV1A272MHD1CC vs NRZJ272M10V12.5X20F3CF |
UHV1A272MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHV1A272MHD1CC vs UHV1A272MHD |
EKZN100EBD272MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHV1A272MHD1CC vs EKZN100EBD272MK20S |
UHM1A272MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHV1A272MHD1CC vs UHM1A272MHD1CP |
EKYB100ETE272MK20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UHV1A272MHD1CC vs EKYB100ETE272MK20S |