Part Details for UHV0J471MED1CV by Nichicon Corporation
Overview of UHV0J471MED1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHV0J471MED1CV
UHV0J471MED1CV CAD Models
UHV0J471MED1CV Part Data Attributes
|
UHV0J471MED1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV0J471MED1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 550 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UHV0J471MED1CV
This table gives cross-reference parts and alternative options found for UHV0J471MED1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV0J471MED1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LAMAA11RXN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UHV0J471MED1CV vs 8471LAMAA11RXN1J |
NRE-JL471M6.3V6.3X11TBNF | CAP,AL2O3,470UF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | UHV0J471MED1CV vs NRE-JL471M6.3V6.3X11TBNF |
8471LAMAA11RX07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UHV0J471MED1CV vs 8471LAMAA11RX07A |
8471LAMAA11RXN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UHV0J471MED1CV vs 8471LAMAA11RXN5A |
6.3AX470MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | UHV0J471MED1CV vs 6.3AX470MEFCT16.3X11 |
8471LAMAA11RX05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UHV0J471MED1CV vs 8471LAMAA11RX05P |
KSY477M6R3S1A5E11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | UHV0J471MED1CV vs KSY477M6R3S1A5E11K |
8471LAMAA11RXN211A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UHV0J471MED1CV vs 8471LAMAA11RXN211A |
6.3AX470MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UHV0J471MED1CV vs 6.3AX470MEFCFA6.3X11 |
2471LAMAA11RXN011A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UHV0J471MED1CV vs 2471LAMAA11RXN011A |