UHT1E331M1625BB
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of UHT1E331M1625BB by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Agriculture Technology Automotive

CAD Models for UHT1E331M1625BB by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHT1E331M1625BB by Samsung Semiconductor

UHT1E331M1625BB
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
854 mΩ
Leakage Current
0.0825 mA
Manufacturer Series
UHT
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
720 mA
Surface Mount
NO
Tan Delta
0.17
Terminal Shape
WIRE
Want to compare parts?
  1. UHT1E331M1625BB
    Samsung Semiconductor
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for UHT1E331M1625BB

This table gives cross-reference parts and alternative options found for UHT1E331M1625BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHT1E331M1625BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWX331M25V10X16TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp UHT1E331M1625BB vs NRWX331M25V10X16TR13
NREWB331M25V10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp UHT1E331M1625BB vs NREWB331M25V10X16
B41866C5337M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos UHT1E331M1625BB vs B41866C5337M003
B41866C5337M009 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos UHT1E331M1625BB vs B41866C5337M009
B41866F5337M003 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation UHT1E331M1625BB vs B41866F5337M003
B41896W5337M004 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos UHT1E331M1625BB vs B41896W5337M004
NRWX331M25V10X16TR13F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp UHT1E331M1625BB vs NRWX331M25V10X16TR13F
B41866F5337M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation UHT1E331M1625BB vs B41866F5337M001
25MV330PX Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation UHT1E331M1625BB vs 25MV330PX
B41866F5337M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN TDK Epcos UHT1E331M1625BB vs B41866F5337M008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHT1E331M1625BB by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHT1E331M1625BB by Samsung Semiconductor

  • Please alert me when UHT1E331M1625BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHT1E331M1625BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHT1E331M1625BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHT1E331M1625BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHT1E331M1625BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHT1E331M1625BB by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: