Part Details for UHN1C681MPD9AA by Nichicon Corporation
Overview of UHN1C681MPD9AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHN1C681MPD9AA
UHN1C681MPD9AA CAD Models
UHN1C681MPD9AA Part Data Attributes
|
UHN1C681MPD9AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHN1C681MPD9AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2280 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHN1C681MPD9AA
This table gives cross-reference parts and alternative options found for UHN1C681MPD9AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHN1C681MPD9AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHZ1C681MPM9CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UHN1C681MPD9AA vs UHZ1C681MPM9CV |
UHN1C681MPD9TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Nichicon Corporation | UHN1C681MPD9AA vs UHN1C681MPD9TD |
NRSJ681M16V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | UHN1C681MPD9AA vs NRSJ681M16V10X16F1F |
NRSJ681M16V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHN1C681MPD9AA vs NRSJ681M16V10X16TBNF |
NRSJ681M16V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | UHN1C681MPD9AA vs NRSJ681M16V10X16SP7.5LSF |
UHN1C681MPD9CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UHN1C681MPD9AA vs UHN1C681MPD9CA |
NRSJ681M16V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | UHN1C681MPD9AA vs NRSJ681M16V10X16TBSTF |
NRSJ681M16V10X16TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | UHN1C681MPD9AA vs NRSJ681M16V10X16TB12.7MMPNF |
UHZ1C681MPM9TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Nichicon Corporation | UHN1C681MPD9AA vs UHZ1C681MPM9TD |
UHZ1C681MPM9CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UHN1C681MPD9AA vs UHZ1C681MPM9CT |