UHN1C152MPM
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED

Overview of UHN1C152MPM by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive Motor control systems

CAD Models for UHN1C152MPM by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHN1C152MPM by Nichicon Corporation

UHN1C152MPM
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.72 mA
Manufacturer Series
HN
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2900 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. UHN1C152MPM
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for UHN1C152MPM

This table gives cross-reference parts and alternative options found for UHN1C152MPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHN1C152MPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SX16M1500BZSJ1225 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation UHN1C152MPM vs SX16M1500BZSJ1225
SH016M1500BZF51320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation UHN1C152MPM vs SH016M1500BZF51320
SH016M1500A7FW1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation UHN1C152MPM vs SH016M1500A7FW1320
SM016M1500A1F81320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation UHN1C152MPM vs SM016M1500A1F81320
SC16M1500A1F81030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation UHN1C152MPM vs SC16M1500A1F81030
SC16M1500A7F11320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation UHN1C152MPM vs SC16M1500A7F11320
SE-K16M1500APF11019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation UHN1C152MPM vs SE-K16M1500APF11019
SM016M1500A2SW1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation UHN1C152MPM vs SM016M1500A2SW1320
SC16M1500A2SW1030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation UHN1C152MPM vs SC16M1500A2SW1030
SY016M1500AZF-1615 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation UHN1C152MPM vs SY016M1500AZF-1615

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHN1C152MPM by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHN1C152MPM by Nichicon Corporation

  • Please alert me when UHN1C152MPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UHN1C152MPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHN1C152MPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UHN1C152MPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHN1C152MPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHN1C152MPM by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: