Part Details for UHM1C681MPD3CT by Nichicon Corporation
Overview of UHM1C681MPD3CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHM1C681MPD3CT
UHM1C681MPD3CT CAD Models
UHM1C681MPD3CT Part Data Attributes
|
UHM1C681MPD3CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHM1C681MPD3CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1870 mA | |
Series | HM | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UHM1C681MPD3CT
This table gives cross-reference parts and alternative options found for UHM1C681MPD3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHM1C681MPD3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXG680MEFCCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHM1C681MPD3CT vs 16YXG680MEFCCA8X20 |
NRSG681M16V8X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | UHM1C681MPD3CT vs NRSG681M16V8X20TBNF |
EKY-160EBC681MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHM1C681MPD3CT vs EKY-160EBC681MH20D |
16YXG680M8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | UHM1C681MPD3CT vs 16YXG680M8X20 |
EKY-160EFM681MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHM1C681MPD3CT vs EKY-160EFM681MH20D |
16ZL680MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | UHM1C681MPD3CT vs 16ZL680MEFCCC8X20 |
UHM1C681MPD3FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UHM1C681MPD3CT vs UHM1C681MPD3FA |
16ZLG680MCA8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHM1C681MPD3CT vs 16ZLG680MCA8X20 |
UHM1C681MPD3TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Nichicon Corporation | UHM1C681MPD3CT vs UHM1C681MPD3TA |
SL016M0680K5F30820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | UHM1C681MPD3CT vs SL016M0680K5F30820 |