UHM1C272MHD1AA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF,

Overview of UHM1C272MHD1AA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for UHM1C272MHD1AA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHM1C272MHD1AA by Nichicon Corporation

UHM1C272MHD1AA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2900 mA
Series
HM
Terminal Pitch
5 mm
Want to compare parts?
  1. UHM1C272MHD1AA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF,
    VS

Alternate Parts for UHM1C272MHD1AA

This table gives cross-reference parts and alternative options found for UHM1C272MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHM1C272MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16ZLH2700MEFCSG12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Rubycon Corporation UHM1C272MHD1AA vs 16ZLH2700MEFCSG12.5X25
16ZLH2700MEFCG412.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF Rubycon Corporation UHM1C272MHD1AA vs 16ZLH2700MEFCG412.5X25
MAL217255272E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies UHM1C272MHD1AA vs MAL217255272E3
16ZLH2700MEFCRX12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Rubycon Corporation UHM1C272MHD1AA vs 16ZLH2700MEFCRX12.5X25
16ZLH2700MEFCCE12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UHM1C272MHD1AA vs 16ZLH2700MEFCCE12.5X25
16ZLH2700MCA12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UHM1C272MHD1AA vs 16ZLH2700MCA12.5X25
16ZLH2700MEFCKC12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UHM1C272MHD1AA vs 16ZLH2700MEFCKC12.5X25
16ZLH2700MEFCRI12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Rubycon Corporation UHM1C272MHD1AA vs 16ZLH2700MEFCRI12.5X25
16ZLH2700MEFCCC12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UHM1C272MHD1AA vs 16ZLH2700MEFCCC12.5X25
MAL217235272E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies UHM1C272MHD1AA vs MAL217235272E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHM1C272MHD1AA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHM1C272MHD1AA by Nichicon Corporation

  • Please alert me when UHM1C272MHD1AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UHM1C272MHD1AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHM1C272MHD1AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UHM1C272MHD1AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHM1C272MHD1AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHM1C272MHD1AA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: