Part Details for UHM1C182MHD6AA by Nichicon Corporation
Overview of UHM1C182MHD6AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHM1C182MHD6AA
UHM1C182MHD6AA CAD Models
UHM1C182MHD6AA Part Data Attributes
|
UHM1C182MHD6AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHM1C182MHD6AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2800 mA | |
Series | HM | |
Terminal Pitch | 5 mm |
Alternate Parts for UHM1C182MHD6AA
This table gives cross-reference parts and alternative options found for UHM1C182MHD6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHM1C182MHD6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZ1C188M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHM1C182MHD6AA vs LZ1C188M12020CS |
LZ1C188M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHM1C182MHD6AA vs LZ1C188M12020SS |