Part Details for UHM1C102MPD3AA by Nichicon Corporation
Overview of UHM1C102MPD3AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHM1C102MPD3AA
UHM1C102MPD3AA CAD Models
UHM1C102MPD3AA Part Data Attributes
|
UHM1C102MPD3AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHM1C102MPD3AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2550 mA | |
Series | HM | |
Terminal Pitch | 5 mm |
Alternate Parts for UHM1C102MPD3AA
This table gives cross-reference parts and alternative options found for UHM1C102MPD3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHM1C102MPD3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE160ETA102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHM1C102MPD3AA vs EKZE160ETA102MJ20S |
MZ1C108M10020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHM1C102MPD3AA vs MZ1C108M10020SS |
MK1C108M10020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UHM1C102MPD3AA vs MK1C108M10020HL |
16YXF1000MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHM1C102MPD3AA vs 16YXF1000MEFCKC10X20 |
16YXF1000MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHM1C102MPD3AA vs 16YXF1000MCC10X20 |
NRE-FL102M16V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHM1C102MPD3AA vs NRE-FL102M16V10X20TBF |
16YXG1000MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHM1C102MPD3AA vs 16YXG1000MEFCRX10X20 |
MALREKE00DE410D00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHM1C102MPD3AA vs MALREKE00DE410D00K |
MAL204865102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHM1C102MPD3AA vs MAL204865102E3 |
16YXG1000MEFCCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHM1C102MPD3AA vs 16YXG1000MEFCCA10X20 |