There are no models available for this part yet.
Overview of UHM0J102MPD3 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for UHM0J102MPD3 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Perfect Parts Corporation | 57126 |
|
RFQ |
CAD Models for UHM0J102MPD3 by Nichicon Corporation
Part Data Attributes for UHM0J102MPD3 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.189 mA
|
Length
|
11.5 mm
|
Manufacturer Series
|
HM
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
1140 mA
|
Series
|
HM
|
Surface Mount
|
NO
|
Tan Delta
|
0.22
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UHM0J102MPD3
This table gives cross-reference parts and alternative options found for UHM0J102MPD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHM0J102MPD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW1000M6R3TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | UHM0J102MPD3 vs UTW1000M6R3TR28X11.5 |
UTW1000M6R3CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | UHM0J102MPD3 vs UTW1000M6R3CF18X11.5 |
UTW1000M6R3TB8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | UHM0J102MPD3 vs UTW1000M6R3TB8X11.5 |
RGA102M0JBC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | UHM0J102MPD3 vs RGA102M0JBC-0811T |
NRSK102M6.3V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | UHM0J102MPD3 vs NRSK102M6.3V8X11.5SPF |
UTW1000M6R3TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | UHM0J102MPD3 vs UTW1000M6R3TR528X11.5 |
UHM0J102MPD3CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UHM0J102MPD3 vs UHM0J102MPD3CM |
6ME1000LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UHM0J102MPD3 vs 6ME1000LS |
RGA102M0JSA-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | UHM0J102MPD3 vs RGA102M0JSA-0811B |
UHM0J102MPD3TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | UHM0J102MPD3 vs UHM0J102MPD3TD |