Part Details for UHE2A821MHD by Nichicon Corporation
Overview of UHE2A821MHD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE2A821MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8105
|
Newark | Aluminum Electrolytic Capacitor 820Uf, 100V, 20%, Radial, Capacitance:820µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE2A821MHD RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.9700 | Buy Now |
DISTI #
493-1686-ND
|
DigiKey | CAP ALUM 820UF 20% 100V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4472 In Stock |
|
$1.4224 / $4.0100 | Buy Now |
DISTI #
647-UHE2A821MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 820uF 18x40 20% 7.5LS RoHS: Compliant | 191 |
|
$1.4300 / $3.7100 | Buy Now |
|
Future Electronics | HE Series 820uF 100V 105°C Ø18 x 40 mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$1.4900 / $1.6200 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 820 uF, THROUGH HOLE MOUNT | 257 |
|
$1.3986 / $3.0240 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 820 uF, THROUGH HOLE MOUNT | 20 |
|
$1.5975 / $3.1950 | Buy Now |
DISTI #
UHE2A821MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 820uF 18x40 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 160 In Stock |
|
$1.4500 / $2.6200 | Buy Now |
DISTI #
UHE2A821MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE2A821MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100458968
|
Chip1Stop | Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2470mA 10000h 105C Bulk RoHS: Compliant Container: Bulk | 3000 |
|
$1.4000 / $3.4100 | Buy Now |
Part Details for UHE2A821MHD
UHE2A821MHD CAD Models
UHE2A821MHD Part Data Attributes
|
UHE2A821MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE2A821MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.82 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1852.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE2A821MHD
This table gives cross-reference parts and alternative options found for UHE2A821MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE2A821MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL100M0820B7F-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | UHE2A821MHD vs SL100M0820B7F-1840 |
EKZE101ETD821MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE2A821MHD vs EKZE101ETD821MM40S |
KSY827M100S1A5N40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Teapo Electronic Corporation | UHE2A821MHD vs KSY827M100S1A5N40K |
100YXH820MKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHE2A821MHD vs 100YXH820MKC18X40 |
UHE2A821MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF | Nichicon Corporation | UHE2A821MHD vs UHE2A821MHD1CM |
100YXG820MRX18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHE2A821MHD vs 100YXG820MRX18X40 |
NRZJ821M100V18X40F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | UHE2A821MHD vs NRZJ821M100V18X40F3F |
100ZLJ820M18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF | Rubycon Corporation | UHE2A821MHD vs 100ZLJ820M18X40 |
NRE-HL821M100V18X40F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | UHE2A821MHD vs NRE-HL821M100V18X40F3CF |
NRSH821M100V18X40SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | UHE2A821MHD vs NRSH821M100V18X40SPF |