Part Details for UHE1V271MPD1TA by Nichicon Corporation
Overview of UHE1V271MPD1TA by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V271MPD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7037
|
Newark | Radial/ Tp&ammo |Nichicon UHE1V271MPD1TA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2140 | Buy Now |
DISTI #
493-UHE1V271MPD1TACT-ND
|
DigiKey | CAP ALUM 270UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1903 / $0.8700 | Buy Now |
DISTI #
647-UHE1V271MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 20% 35V Low Impedance RoHS: Compliant | 0 |
|
$0.1800 / $0.7800 | Order Now |
Part Details for UHE1V271MPD1TA
UHE1V271MPD1TA CAD Models
UHE1V271MPD1TA Part Data Attributes
|
UHE1V271MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V271MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 735 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V271MPD1TA
This table gives cross-reference parts and alternative options found for UHE1V271MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V271MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXH270MCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | UHE1V271MPD1TA vs 35YXH270MCA8X20 |
RJL-35V271MG5#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | UHE1V271MPD1TA vs RJL-35V271MG5#-G10 |
RJL-35V271MG5#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | UHE1V271MPD1TA vs RJL-35V271MG5#-F4 |
RJF-35V271MG5T2 | CAP,AL2O3,270UF,35VDC,20% -TOL,20% +TOL | ELNA America Inc | UHE1V271MPD1TA vs RJF-35V271MG5T2 |
UHE1V271MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHE1V271MPD1TA vs UHE1V271MPD1AA |
RJF-35V271MG5#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | UHE1V271MPD1TA vs RJF-35V271MG5#-G10 |
35YXG270MTA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | UHE1V271MPD1TA vs 35YXG270MTA8X20 |
UHE1V271MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UHE1V271MPD1TA vs UHE1V271MPD1CM |
RJF-35V271MG5#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | UHE1V271MPD1TA vs RJF-35V271MG5#-G9 |
35YXH270MEFCTA8X20 | CAP ALUM 270UF 20% 35V RADIAL | Rubycon Corporation | UHE1V271MPD1TA vs 35YXH270MEFCTA8X20 |