There are no models available for this part yet.
Overview of UHE1V222MHD6TN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UHE1V222MHD6TN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65R2066
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 35V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1V222MHD6TN RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 6 |
|
$0.6720 | Buy Now | |
DISTI #
493-15258-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
538 In Stock |
|
$0.7223 / $2.3900 | Buy Now | |
DISTI #
647-UHE1V222MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35 Volts 20% RoHS: Compliant | 3248 |
|
$0.7280 / $1.8000 | Buy Now | |
DISTI #
UHE1V222MHD6TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.7100 / $0.9800 | Buy Now | |
DISTI #
UHE1V222MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 35VDC, Ø18x25mm Min Qty: 1 | 0 |
|
$1.3300 / $2.7000 | RFQ |
CAD Models for UHE1V222MHD6TN by Nichicon Corporation
Part Data Attributes for UHE1V222MHD6TN by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.77 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
2512 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UHE1V222MHD6TN
This table gives cross-reference parts and alternative options found for UHE1V222MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V222MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXH2200MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V222MHD6TN vs 35YXH2200MEFCCA18X25 |
KSY228M035S1A5N25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | UHE1V222MHD6TN vs KSY228M035S1A5N25K |
35YXG2200MRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UHE1V222MHD6TN vs 35YXG2200MRI18X25 |
ESW228M035AN5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | UHE1V222MHD6TN vs ESW228M035AN5AA |
35YXG2200MEFCCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V222MHD6TN vs 35YXG2200MEFCCE18X25 |
35YXH2200MSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UHE1V222MHD6TN vs 35YXH2200MSG18X25 |
EKY-350EC3222MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UHE1V222MHD6TN vs EKY-350EC3222MM25S |
35YXH2200MGC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UHE1V222MHD6TN vs 35YXH2200MGC18X25 |
35YXG2200MGC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UHE1V222MHD6TN vs 35YXG2200MGC18X25 |
UHE1V222MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | UHE1V222MHD6TN vs UHE1V222MHD6CM |
Related Parts for UHE1V222MHD6TN
-
UHV1V222MHD1TNFixed Capacitors
-
RK73H2ETTD4321FFixed Resistors
-
TSW-117-25-L-D-RAHeaders and Edge Type Connectors
-
7070-18Fixed Inductors
-
MBRS1100T3GRectifier Diodes
-
BK1005HW601-TData Line Filters
-
FDMS86101Power Field-Effect Transistors
-
MCHC11F1CFNE4RMicrocontrollers
-
TPS82698SIPRSwitching Regulator or Controllers