Part Details for UHE1V222MHD6CA by Nichicon Corporation
Overview of UHE1V222MHD6CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHE1V222MHD6CA
UHE1V222MHD6CA CAD Models
UHE1V222MHD6CA Part Data Attributes
|
UHE1V222MHD6CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V222MHD6CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3140 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UHE1V222MHD6CA
This table gives cross-reference parts and alternative options found for UHE1V222MHD6CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V222MHD6CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXH2200MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V222MHD6CA vs 35YXH2200MEFCCA18X25 |
KSY228M035S1A5N25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | UHE1V222MHD6CA vs KSY228M035S1A5N25K |
35YXG2200MRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UHE1V222MHD6CA vs 35YXG2200MRI18X25 |
ESW228M035AN5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | UHE1V222MHD6CA vs ESW228M035AN5AA |
35YXG2200MEFCCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V222MHD6CA vs 35YXG2200MEFCCE18X25 |
35YXH2200MSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UHE1V222MHD6CA vs 35YXH2200MSG18X25 |
EKY-350EC3222MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UHE1V222MHD6CA vs EKY-350EC3222MM25S |
35YXH2200MGC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UHE1V222MHD6CA vs 35YXH2200MGC18X25 |
35YXG2200MGC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UHE1V222MHD6CA vs 35YXG2200MGC18X25 |
UHE1V222MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | UHE1V222MHD6CA vs UHE1V222MHD6CM |