Part Details for UHE1V221MPD1CT by Nichicon Corporation
Overview of UHE1V221MPD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHE1V221MPD1CT
UHE1V221MPD1CT CAD Models
UHE1V221MPD1CT Part Data Attributes
|
UHE1V221MPD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V221MPD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 840 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UHE1V221MPD1CT
This table gives cross-reference parts and alternative options found for UHE1V221MPD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V221MPD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC035M0220L5F90815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | UHE1V221MPD1CT vs SC035M0220L5F90815 |
ST035M0220A5F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | UHE1V221MPD1CT vs ST035M0220A5F-0815 |
RJL-35V221MG4#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | UHE1V221MPD1CT vs RJL-35V221MG4#-G60 |
UHD1V221MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UHE1V221MPD1CT vs UHD1V221MPD1AA |
EKZN350ETC221MH15D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UHE1V221MPD1CT vs EKZN350ETC221MH15D |
UHD1V221MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHE1V221MPD1CT vs UHD1V221MPD |
MK1V227M08015JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1V221MPD1CT vs MK1V227M08015JR |
UHE1V221MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UHE1V221MPD1CT vs UHE1V221MPD1AA |
UHE1V221MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHE1V221MPD1CT vs UHE1V221MPD |
UHD1V221MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UHE1V221MPD1CT vs UHD1V221MPD1CA |