UHE1J821MHD1CP
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF,

Overview of UHE1J821MHD1CP by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UHE1J821MHD1CP by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHE1J821MHD1CP by Nichicon Corporation

UHE1J821MHD1CP
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
31.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1650 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. UHE1J821MHD1CP
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF,
    VS

Alternate Parts for UHE1J821MHD1CP

This table gives cross-reference parts and alternative options found for UHE1J821MHD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J821MHD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
63YXG820MEFC16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, Rubycon Corporation UHE1J821MHD1CP vs 63YXG820MEFC16X31.5
EKY-630EIJ821MLN3S Aluminum Electrolytic Capacitor, Chemi-Con UHE1J821MHD1CP vs EKY-630EIJ821MLN3S
63YXH820M16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, Rubycon Corporation UHE1J821MHD1CP vs 63YXH820M16X31.5
63ZL820MCA16X31.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UHE1J821MHD1CP vs 63ZL820MCA16X31.5
NRSG821M63V16X31.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, NIC Components Corp UHE1J821MHD1CP vs NRSG821M63V16X31.5F3F
63YXG820MEFCKC16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UHE1J821MHD1CP vs 63YXG820MEFCKC16X31.5
63YXH820MEFCRK16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, Rubycon Corporation UHE1J821MHD1CP vs 63YXH820MEFCRK16X31.5
NREHL821M63V16X3.15F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF NIC Components Corp UHE1J821MHD1CP vs NREHL821M63V16X3.15F
63YXG820MEFCRX16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Rubycon Corporation UHE1J821MHD1CP vs 63YXG820MEFCRX16X31.5
EKZE630ETA821MLN3S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UHE1J821MHD1CP vs EKZE630ETA821MLN3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHE1J821MHD1CP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHE1J821MHD1CP by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UHE1J821MHD1CP would you like to use for your alert(s)?
  • Please alert me when UHE1J821MHD1CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHE1J821MHD1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHE1J821MHD1CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHE1J821MHD1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHE1J821MHD1CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHE1J821MHD1CP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: