-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8038
|
Newark | Capacitor Alum Elec 330Uf, 63V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UHE1J331MHD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.4880 | Buy Now |
DISTI #
493-1644-ND
|
DigiKey | CAP ALUM 330UF 20% 63V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
565 In Stock |
|
$0.3736 / $1.0500 | Buy Now |
DISTI #
647-UHE1J331MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 330uF 12.5x25 20% 5LS RoHS: Compliant | 892 |
|
$0.3330 / $1.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 190 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | 152 |
|
$0.3300 / $1.1000 | Buy Now | |
DISTI #
UHE1J331MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1J331MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 330UF 20% 63V RADIAL | 986 |
|
$0.3373 / $0.6071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHE1J331MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J331MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 875 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHE1J331MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J331MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXG330MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J331MHD vs 63YXG330MCA12.5X25 |
63ZL330MKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J331MHD vs 63ZL330MKC12.5X25 |
63YXG330MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J331MHD vs 63YXG330MEFCKC12.5X25 |
63YXG330MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J331MHD vs 63YXG330MCE12.5X25 |
63ZL330MCA12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J331MHD vs 63ZL330MCA12.5X25 |
63YXG330MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J331MHD vs 63YXG330MEFCCE12.5X25 |
63YXG330MEFCCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J331MHD vs 63YXG330MEFCCA12.5X25 |
63YXG330MKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J331MHD vs 63YXG330MKC12.5X25 |
63YXH330MCE12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1J331MHD vs 63YXH330MCE12.5X25 |
63YXG330MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | UHE1J331MHD vs 63YXG330MEFCRX12.5X25 |