Part Details for UHE1J181MPD1CT by Nichicon Corporation
Overview of UHE1J181MPD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHE1J181MPD1CT
UHE1J181MPD1CT CAD Models
UHE1J181MPD1CT Part Data Attributes
|
UHE1J181MPD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J181MPD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 518 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHE1J181MPD1CT
This table gives cross-reference parts and alternative options found for UHE1J181MPD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J181MPD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZL180MEFCCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J181MPD1CT vs 63ZL180MEFCCA10X20 |
63YXG180MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J181MPD1CT vs 63YXG180MEFCKC10X20 |
RJF-63V181MH5#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | ELNA America Inc | UHE1J181MPD1CT vs RJF-63V181MH5#-G59 |
63ZL180MT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Rubycon Corporation | UHE1J181MPD1CT vs 63ZL180MT810X20 |
EKZE630ETA181MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J181MPD1CT vs EKZE630ETA181MJ20S |
RJL-63V181MH5#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | ELNA America Inc | UHE1J181MPD1CT vs RJL-63V181MH5#-G99 |
RJL-63V181MH5#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | ELNA America Inc | UHE1J181MPD1CT vs RJL-63V181MH5#-F51 |
63YXH180M10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | UHE1J181MPD1CT vs 63YXH180M10X20 |
KSJ187M063R1A5H20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Teapo Electronic Corporation | UHE1J181MPD1CT vs KSJ187M063R1A5H20K |
EKY-630EBD181MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHE1J181MPD1CT vs EKY-630EBD181MJ20S |