Part Details for UHE1H561MHD6TO by Nichicon Corporation
Overview of UHE1H561MHD6TO by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHE1H561MHD6TO
UHE1H561MHD6TO CAD Models
UHE1H561MHD6TO Part Data Attributes
|
UHE1H561MHD6TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H561MHD6TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1930 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UHE1H561MHD6TO
This table gives cross-reference parts and alternative options found for UHE1H561MHD6TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H561MHD6TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE1H561MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHE1H561MHD6TO vs UHE1H561MHD6 |
UHE1H561MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UHE1H561MHD6TO vs UHE1H561MHD6CC |
SY050M0560C7F11815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | UHE1H561MHD6TO vs SY050M0560C7F11815 |
SL050M0560B7F-1815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | UHE1H561MHD6TO vs SL050M0560B7F-1815 |
EKY-500EC3561MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1H561MHD6TO vs EKY-500EC3561MM15S |
SY050M0560D7F-1815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | UHE1H561MHD6TO vs SY050M0560D7F-1815 |
RLP567050M1815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Taiwan Ostor Corporation | UHE1H561MHD6TO vs RLP567050M1815 |
UHE1H561MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UHE1H561MHD6TO vs UHE1H561MHD6CP |
EKY-500EFM561MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1H561MHD6TO vs EKY-500EFM561MM15S |
UHE1H561MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UHE1H561MHD6TO vs UHE1H561MHD6CV |