-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8008
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 50V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1H222MHD6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$1.4800 / $2.0700 | Buy Now |
DISTI #
493-1629-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
5753 In Stock |
|
$1.4579 / $4.1000 | Buy Now |
DISTI #
647-UHE1H222MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x35.5 20% 7.5LS RoHS: Compliant | 6753 |
|
$1.3600 / $3.7500 | Buy Now |
DISTI #
72035729
|
RS | Aluminum Electrolytic Capacitors - 50volts 2200uF, Small Package, Hi Rel, Low | Nichicon UHE1H222MHD6 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.6300 | RFQ |
|
Future Electronics | HE Series 2200 F 50 V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Lead time: 23 Weeks Container: Bulk | 0Bulk |
|
$1.8600 / $2.0300 | Buy Now |
DISTI #
30587831
|
Verical | Cap Aluminum Lytic 2200uF 50V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 679 |
|
$1.6625 / $4.3000 | Buy Now |
|
Bristol Electronics | 422 |
|
RFQ | ||
DISTI #
UHE1H222MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x35.5 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 11400 In Stock |
|
$1.3200 / $2.0800 | Buy Now |
DISTI #
UHE1H222MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 50VDC, Ø18x35.5mm Min Qty: 250 | 0 |
|
$2.3960 | RFQ |
DISTI #
UHE1H222MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1H222MHD6) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHE1H222MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H222MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2944 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHE1H222MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H222MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF1H228M1835MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UHE1H222MHD6 vs WF1H228M1835MSS |
NRE-HL222M50V18X35.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | UHE1H222MHD6 vs NRE-HL222M50V18X35.5F1F |
50YXH2200MEFCKC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H222MHD6 vs 50YXH2200MEFCKC18X35.5 |
50YXH2200MEFCGC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H222MHD6 vs 50YXH2200MEFCGC18X35.5 |
50YXH2200MGC18X35.5 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Rubycon Corporation | UHE1H222MHD6 vs 50YXH2200MGC18X35.5 |
50YXG2200MCE18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H222MHD6 vs 50YXG2200MCE18X35.5 |
50YXH2200MEFCSG18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UHE1H222MHD6 vs 50YXH2200MEFCSG18X35.5 |
RGA222M1HBK-1836T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | UHE1H222MHD6 vs RGA222M1HBK-1836T |
B41828A6228M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | TDK Corporation | UHE1H222MHD6 vs B41828A6228M001 |
WL1H228M1835MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHE1H222MHD6 vs WL1H228M1835MCS |