Part Details for UHE1H102MHD by Nichicon Corporation
Overview of UHE1H102MHD by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1H102MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7995
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 50V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Esr:0.069Ohm Rohs Compliant: Yes |Nichicon UHE1H102MHD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$0.7590 / $0.8970 | Buy Now |
DISTI #
493-1621-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1651 In Stock |
|
$0.6697 / $2.1500 | Buy Now |
DISTI #
647-UHE1H102MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x40 20% 5LS RoHS: Compliant | 166 |
|
$0.5710 / $1.7000 | Buy Now |
DISTI #
72035735
|
RS | Aluminum Electrolytic Capacitors - 50volts 1000uF, Small Package, Hi Rel, Low | Nichicon UHE1H102MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.5400 | RFQ |
|
Future Electronics | HE Series 1000 uF 50V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Container: Bag | 800Bag |
|
$0.6400 / $0.7750 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$1.0920 / $1.8200 | Buy Now | |
DISTI #
UHE1H102MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x40 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 200 In Stock |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
UHE1H102MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 50VDC, Ø12.5x40mm Min Qty: 400 | 0 |
|
$1.0600 | RFQ |
DISTI #
UHE1H102MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1H102MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1H102MHD
UHE1H102MHD CAD Models
UHE1H102MHD Part Data Attributes
|
UHE1H102MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H102MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2190 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1H102MHD
This table gives cross-reference parts and alternative options found for UHE1H102MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H102MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXH1000MEFCSG12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHE1H102MHD vs 50YXH1000MEFCSG12.5X40 |
50YXH1000MEFCRK12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHE1H102MHD vs 50YXH1000MEFCRK12.5X40 |
50YXH1000MLDFKC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | UHE1H102MHD vs 50YXH1000MLDFKC12.5X40 |
50YXH1000MEFCRX12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHE1H102MHD vs 50YXH1000MEFCRX12.5X40 |
UHE1H102MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UHE1H102MHD vs UHE1H102MHD1CT |
50YXH1000MEFCCA12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H102MHD vs 50YXH1000MEFCCA12.5X40 |
50YXG1000MCA12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H102MHD vs 50YXG1000MCA12.5X40 |
50YXG1000MEFCCC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H102MHD vs 50YXG1000MEFCCC12.5X40 |
50YXH1000MRX12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHE1H102MHD vs 50YXH1000MRX12.5X40 |
50YXG1000MEFCRK12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHE1H102MHD vs 50YXG1000MEFCRK12.5X40 |