There are no models available for this part yet.
Overview of UHE1C562MHD6 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UHE1C562MHD6 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K7962
|
Newark | Aluminum Electrolytic Capacitor 5600Uf, 16V, 20%, Radial, Capacitance:5600µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1C562MHD6 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9840 / $1.4000 | Buy Now | |
DISTI #
493-1543-ND
|
DigiKey | CAP ALUM 5600UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1047 In Stock |
|
$0.9384 / $2.8400 | Buy Now | |
DISTI #
647-UHE1C562MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 5600uF 20% RoHS: Compliant | 147 |
|
$0.8970 / $2.0200 | Buy Now | |
DISTI #
UHE1C562MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16V 5600uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 800 In Stock |
|
$0.8900 / $1.3100 | Buy Now | |
DISTI #
UHE1C562MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 5600 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1C562MHD6) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UHE1C562MHD6 by Nichicon Corporation
Part Data Attributes for UHE1C562MHD6 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.896 mA
|
Length
|
30.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
3336 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UHE1C562MHD6
This table gives cross-reference parts and alternative options found for UHE1C562MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1C562MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE1C562MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | UHE1C562MHD6 vs UHE1C562MHD6CV |
16YXG5600MRX18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | UHE1C562MHD6 vs 16YXG5600MRX18X31.5 |
16YXH5600MEFC18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | UHE1C562MHD6 vs 16YXH5600MEFC18X31.5 |
16YXG5600MEFCRI18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | UHE1C562MHD6 vs 16YXG5600MEFCRI18X31.5 |
16YXH5600MEFCCE18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1C562MHD6 vs 16YXH5600MEFCCE18X31.5 |
16YXH5600MKC18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | UHE1C562MHD6 vs 16YXH5600MKC18X31.5 |
EKY-160EC5562MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1C562MHD6 vs EKY-160EC5562MMN3S |
16YXG5600MEFCRK18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | UHE1C562MHD6 vs 16YXG5600MEFCRK18X31.5 |
RLP568016M1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Taiwan Ostor Corporation | UHE1C562MHD6 vs RLP568016M1832 |
EKY-160ETD562MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1C562MHD6 vs EKY-160ETD562MMN3S |