UHE1A682MHD6AA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF,

Overview of UHE1A682MHD6AA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UHE1A682MHD6AA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHE1A682MHD6AA by Nichicon Corporation

UHE1A682MHD6AA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
3140 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UHE1A682MHD6AA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF,
    VS

Alternate Parts for UHE1A682MHD6AA

This table gives cross-reference parts and alternative options found for UHE1A682MHD6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A682MHD6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHE1A682MHD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, Nichicon Corporation UHE1A682MHD6AA vs UHE1A682MHD6CV
10YXH6800MEFCSG18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation UHE1A682MHD6AA vs 10YXH6800MEFCSG18X25
10YXH6800M18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation UHE1A682MHD6AA vs 10YXH6800M18X25
10YXG6800M18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation UHE1A682MHD6AA vs 10YXG6800M18X25
10YXH6800MSG18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation UHE1A682MHD6AA vs 10YXH6800MSG18X25
10YXG6800MSG18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation UHE1A682MHD6AA vs 10YXG6800MSG18X25
10YXH6800MRI18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation UHE1A682MHD6AA vs 10YXH6800MRI18X25
10YXH6800MGC18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation UHE1A682MHD6AA vs 10YXH6800MGC18X25
10YXH6800MEFCRK18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation UHE1A682MHD6AA vs 10YXH6800MEFCRK18X25
UHE1A682MHD6CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, Nichicon Corporation UHE1A682MHD6AA vs UHE1A682MHD6CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHE1A682MHD6AA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHE1A682MHD6AA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UHE1A682MHD6AA would you like to use for your alert(s)?
  • Please alert me when UHE1A682MHD6AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHE1A682MHD6AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHE1A682MHD6AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHE1A682MHD6AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHE1A682MHD6AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHE1A682MHD6AA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: