Part Details for UHE1A103MHD6CV by Nichicon Corporation
Overview of UHE1A103MHD6CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHE1A103MHD6CV
UHE1A103MHD6CV CAD Models
UHE1A103MHD6CV Part Data Attributes
|
UHE1A103MHD6CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1A103MHD6CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4220 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UHE1A103MHD6CV
This table gives cross-reference parts and alternative options found for UHE1A103MHD6CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A103MHD6CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXF10000MKC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1A103MHD6CV vs 10YXF10000MKC18X35.5 |
10YXH10000MRK18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | UHE1A103MHD6CV vs 10YXH10000MRK18X35.5 |
B41041A3109M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | TDK Corporation | UHE1A103MHD6CV vs B41041A3109M002 |
CVT1A103M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Taicon Corporation | UHE1A103MHD6CV vs CVT1A103M |
NRE-HL103M10V18X35.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | UHE1A103MHD6CV vs NRE-HL103M10V18X35.5F3CF |
EKY-100EFC103MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1A103MHD6CV vs EKY-100EFC103MMP1S |
MK1A109M1835MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Samwha Electronics | UHE1A103MHD6CV vs MK1A109M1835MHL |
MK1A109M1835MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Samwha Electronics | UHE1A103MHD6CV vs MK1A109M1835MHR |
NRE-HL103M10V18X35.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | UHE1A103MHD6CV vs NRE-HL103M10V18X35.5SP7.5LLF |
10YXG10000MEFCRK18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | UHE1A103MHD6CV vs 10YXG10000MEFCRK18X35.5 |