Part Details for UHE0J682MHD6 by Nichicon Corporation
Overview of UHE0J682MHD6 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE0J682MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7908
|
Newark | Radial/ Bulk |Nichicon UHE0J682MHD6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 / $0.8560 | Buy Now |
DISTI #
493-1482-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V RADIAL Min Qty: 400 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7210 | Buy Now |
DISTI #
647-UHE0J682MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6800uF 6.3 Volts 20% RoHS: Compliant | 0 |
|
$0.6380 / $1.6100 | Order Now |
DISTI #
UHE0J682MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UHE0J682MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE0J682MHD6
UHE0J682MHD6 CAD Models
UHE0J682MHD6 Part Data Attributes
|
UHE0J682MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE0J682MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2344 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE0J682MHD6
This table gives cross-reference parts and alternative options found for UHE0J682MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE0J682MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-6R3EFC682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J682MHD6 vs EKY-6R3EFC682ML25S |
2682LAM1625LLN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | UHE0J682MHD6 vs 2682LAM1625LLN311M |
UHE0J682MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | UHE0J682MHD6 vs UHE0J682MHD6CT |
2682LAM1625LLN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | UHE0J682MHD6 vs 2682LAM1625LLN211P |
MK0J688M16025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHE0J682MHD6 vs MK0J688M16025SS |
6.3YXH6800MEFCRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | UHE0J682MHD6 vs 6.3YXH6800MEFCRX16X25 |
MK0J688M16025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | UHE0J682MHD6 vs MK0J688M16025HR |
8682LAM1625LWN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | UHE0J682MHD6 vs 8682LAM1625LWN5E |
8682LAM1625LW07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | UHE0J682MHD6 vs 8682LAM1625LW07E |
2682LAM1625LLN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | UHE0J682MHD6 vs 2682LAM1625LLN1110 |