Part Details for UHE0J272MHD1CV by Nichicon Corporation
Overview of UHE0J272MHD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHE0J272MHD1CV
UHE0J272MHD1CV CAD Models
UHE0J272MHD1CV Part Data Attributes
|
UHE0J272MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE0J272MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1940 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE0J272MHD1CV
This table gives cross-reference parts and alternative options found for UHE0J272MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE0J272MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-6R3EBD272ML15S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHE0J272MHD1CV vs EKY-6R3EBD272ML15S |
EKY-6R3ETE272ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J272MHD1CV vs EKY-6R3ETE272ML15S |
EKY-6R3ELL272ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J272MHD1CV vs EKY-6R3ELL272ML15S |
EKY-6R3EIJ272ML15S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHE0J272MHD1CV vs EKY-6R3EIJ272ML15S |
EKY-6R3ETD272ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE0J272MHD1CV vs EKY-6R3ETD272ML15S |
RS278M0JK15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF | Man Yue Technology Holdings Ltd | UHE0J272MHD1CV vs RS278M0JK15 |
UHE0J272MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHE0J272MHD1CV vs UHE0J272MHD1CM |
UHE0J272MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHE0J272MHD1CV vs UHE0J272MHD6 |
UHE0J272MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHE0J272MHD1CV vs UHE0J272MHD1CC |
UHE0J272MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UHE0J272MHD1CV vs UHE0J272MHD1AA |