UHE-5/5000-Q12R
Description: DC-DC Regulated Power Supply Module, 1 Output, Hybrid,

Overview of UHE-5/5000-Q12R by DATEL Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UHE-5/5000-Q12R by DATEL Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHE-5/5000-Q12R by DATEL Inc

UHE-5/5000-Q12R
DATEL Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DATEL INC
Package Description
, MODULE,9LEAD,1.9
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-P8
JESD-609 Code
e0
Load Regulation-Max
0.15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,9LEAD,1.9
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Trim/Adjustable Output
YES
Want to compare parts?
  1. UHE-5/5000-Q12R
    DATEL Inc
    DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
    VS

Alternate Parts for UHE-5/5000-Q12R

This table gives cross-reference parts and alternative options found for UHE-5/5000-Q12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE-5/5000-Q12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHE-5/5000-Q12R DC-DC Regulated Power Supply Module, 1 Output, Hybrid, C&D Technologies Inc UHE-5/5000-Q12R vs UHE-5/5000-Q12R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHE-5/5000-Q12R by DATEL Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHE-5/5000-Q12R by DATEL Inc

  • Please alert me when UHE-5/5000-Q12R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHE-5/5000-Q12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHE-5/5000-Q12R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHE-5/5000-Q12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHE-5/5000-Q12R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHE-5/5000-Q12R by DATEL Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: