Part Details for UHD1H221MPD1CP by Nichicon Corporation
Results Overview of UHD1H221MPD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UHD1H221MPD1CP Information
UHD1H221MPD1CP by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for UHD1H221MPD1CP
UHD1H221MPD1CP CAD Models
UHD1H221MPD1CP Part Data Attributes
|
UHD1H221MPD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHD1H221MPD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1370 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHD1H221MPD1CP
This table gives cross-reference parts and alternative options found for UHD1H221MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD1H221MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8221LFM1016RXN4J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | UHD1H221MPD1CP vs 8221LFM1016RXN4J |
50YXJ220MT810X16 | Rubycon Corporation | Check for Price | CAP ALUM 220UF 20% 50V RADIAL | UHD1H221MPD1CP vs 50YXJ220MT810X16 |
EC22050HBPLEK | Jackcon Capacitor Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | UHD1H221MPD1CP vs EC22050HBPLEK |
EKZE500EFM221MJ16S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UHD1H221MPD1CP vs EKZE500EFM221MJ16S |
RR1HM221 | Aihua Technology Group Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | UHD1H221MPD1CP vs RR1HM221 |
EXR221M50B | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | UHD1H221MPD1CP vs EXR221M50B |
EEUFM1H221B | Panasonic Electronic Components | $0.3182 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UHD1H221MPD1CP vs EEUFM1H221B |
50YXH220MEFCRX10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | UHD1H221MPD1CP vs 50YXH220MEFCRX10X16 |
1221LFM1016RTN711P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | UHD1H221MPD1CP vs 1221LFM1016RTN711P |
RGA221M1HCC-1016P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | UHD1H221MPD1CP vs RGA221M1HCC-1016P |