Part Details for UHD1H220MDD1CP by Nichicon Corporation
Overview of UHD1H220MDD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHD1H220MDD1CP
UHD1H220MDD1CP CAD Models
UHD1H220MDD1CP Part Data Attributes
|
UHD1H220MDD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHD1H220MDD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 238 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for UHD1H220MDD1CP
This table gives cross-reference parts and alternative options found for UHD1H220MDD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD1H220MDD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220LFM0511RXN011R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UHD1H220MDD1CP vs 1220LFM0511RXN011R |
EEUFM1H220(H) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UHD1H220MDD1CP vs EEUFM1H220(H) |
8220LFM0511RXN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UHD1H220MDD1CP vs 8220LFM0511RXN1J |
2220LFM0511RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UHD1H220MDD1CP vs 2220LFM0511RXN211C |
1220LFM0511RXN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UHD1H220MDD1CP vs 1220LFM0511RXN411R |
EKZE500EC5220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHD1H220MDD1CP vs EKZE500EC5220ME11D |
50YXH22MLDF5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | UHD1H220MDD1CP vs 50YXH22MLDF5X11 |
8220LFM0511RXN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UHD1H220MDD1CP vs 8220LFM0511RXN5J |
1220LFM0511RXN211F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UHD1H220MDD1CP vs 1220LFM0511RXN211F |
NRSG220M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UHD1H220MDD1CP vs NRSG220M50V5X11TBSTF |