Part Details for UHD1E182MHD6CC by Nichicon Corporation
Overview of UHD1E182MHD6CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHD1E182MHD6CC
UHD1E182MHD6CC CAD Models
UHD1E182MHD6CC Part Data Attributes
|
UHD1E182MHD6CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHD1E182MHD6CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3140 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UHD1E182MHD6CC
This table gives cross-reference parts and alternative options found for UHD1E182MHD6CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD1E182MHD6CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-25V182MJ5#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | UHD1E182MHD6CC vs RJF-25V182MJ5#-GAT |
NRE-HL182M25V16X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | UHD1E182MHD6CC vs NRE-HL182M25V16X20SPF |
RJL-25V182MJ5#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | UHD1E182MHD6CC vs RJL-25V182MJ5#-F49 |
EEUFR1E182S(B) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | UHD1E182MHD6CC vs EEUFR1E182S(B) |
UHE1E182MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UHD1E182MHD6CC vs UHE1E182MHD6CT |
25YXH1800MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHD1E182MHD6CC vs 25YXH1800MCA16X20 |
25YXG1800MRX16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | UHD1E182MHD6CC vs 25YXG1800MRX16X20 |
25ZL1800MCE16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1E182MHD6CC vs 25ZL1800MCE16X20 |
EKY-250EC3182ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHD1E182MHD6CC vs EKY-250EC3182ML20S |
B41859C5188M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UHD1E182MHD6CC vs B41859C5188M003 |