Part Details for UHC1V100MDD1AE by Nichicon Corporation
Overview of UHC1V100MDD1AE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHC1V100MDD1AE
UHC1V100MDD1AE CAD Models
UHC1V100MDD1AE Part Data Attributes
|
UHC1V100MDD1AE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHC1V100MDD1AE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 350 mA | |
Series | HC | |
Terminal Pitch | 5 mm |
Alternate Parts for UHC1V100MDD1AE
This table gives cross-reference parts and alternative options found for UHC1V100MDD1AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHC1V100MDD1AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTT1V100MDD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | UHC1V100MDD1AE vs UTT1V100MDD1CV |
8100LEM0507LLN711R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | UHC1V100MDD1AE vs 8100LEM0507LLN711R |
UTT1V100MDD1BB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | UHC1V100MDD1AE vs UTT1V100MDD1BB |
USV1V100MFD1TE | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | UHC1V100MDD1AE vs USV1V100MFD1TE |
8100LEM0507LLN911A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | UHC1V100MDD1AE vs 8100LEM0507LLN911A |
8100LEM0507SS01E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | UHC1V100MDD1AE vs 8100LEM0507SS01E |
2100LEM0507SSN411D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | UHC1V100MDD1AE vs 2100LEM0507SSN411D |
1100LEM0507SSN511A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | UHC1V100MDD1AE vs 1100LEM0507SSN511A |
2100LEM0507SSN011M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | UHC1V100MDD1AE vs 2100LEM0507SSN011M |
2100LEM0507SSN711D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | UHC1V100MDD1AE vs 2100LEM0507SSN711D |