UHC1E221MPD1CV
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,

Overview of UHC1E221MPD1CV by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for UHC1E221MPD1CV by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHC1E221MPD1CV by Nichicon Corporation

UHC1E221MPD1CV
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
12.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
1230 mA
Series
HC
Terminal Pitch
5 mm
Want to compare parts?
  1. UHC1E221MPD1CV
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for UHC1E221MPD1CV

This table gives cross-reference parts and alternative options found for UHC1E221MPD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHC1E221MPD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SH221M025AT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Cornell Dubilier Electronics Inc UHC1E221MPD1CV vs SH221M025AT
LESR220M25TR6310X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc UHC1E221MPD1CV vs LESR220M25TR6310X12.5
SH221M025S4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Cornell Dubilier Electronics Inc UHC1E221MPD1CV vs SH221M025S4
SH221M025E2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Cornell Dubilier Electronics Inc UHC1E221MPD1CV vs SH221M025E2
LESR220M25TR5210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc UHC1E221MPD1CV vs LESR220M25TR5210X12.5
UHC1E221MPD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation UHC1E221MPD1CV vs UHC1E221MPD1CT
UTW220M25TR110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc UHC1E221MPD1CV vs UTW220M25TR110X12.5
RUB/TSAC-220/25-10X12.5X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF DAEWOO Electronic Components UHC1E221MPD1CV vs RUB/TSAC-220/25-10X12.5X5
LESR220M25TR2610X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc UHC1E221MPD1CV vs LESR220M25TR2610X12.5
SH221M025ET Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Cornell Dubilier Electronics Inc UHC1E221MPD1CV vs SH221M025ET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHC1E221MPD1CV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHC1E221MPD1CV by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UHC1E221MPD1CV would you like to use for your alert(s)?
  • Please alert me when UHC1E221MPD1CV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHC1E221MPD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHC1E221MPD1CV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHC1E221MPD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHC1E221MPD1CV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHC1E221MPD1CV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: