Part Details for UHC1E221MPD1CM by Nichicon Corporation
Overview of UHC1E221MPD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHC1E221MPD1CM
UHC1E221MPD1CM CAD Models
UHC1E221MPD1CM Part Data Attributes
|
UHC1E221MPD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHC1E221MPD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1230 mA | |
Series | HC | |
Terminal Pitch | 5 mm |
Alternate Parts for UHC1E221MPD1CM
This table gives cross-reference parts and alternative options found for UHC1E221MPD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHC1E221MPD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH221M025AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | UHC1E221MPD1CM vs SH221M025AT |
LESR220M25TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UHC1E221MPD1CM vs LESR220M25TR6310X12.5 |
SH221M025S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | UHC1E221MPD1CM vs SH221M025S4 |
SH221M025E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | UHC1E221MPD1CM vs SH221M025E2 |
LESR220M25TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UHC1E221MPD1CM vs LESR220M25TR5210X12.5 |
UHC1E221MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UHC1E221MPD1CM vs UHC1E221MPD1CT |
UTW220M25TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UHC1E221MPD1CM vs UTW220M25TR110X12.5 |
RUB/TSAC-220/25-10X12.5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | DAEWOO Electronic Components | UHC1E221MPD1CM vs RUB/TSAC-220/25-10X12.5X5 |
LESR220M25TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UHC1E221MPD1CM vs LESR220M25TR2610X12.5 |
SH221M025ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | UHC1E221MPD1CM vs SH221M025ET |