Part Details for UHC1C470MDD1TP by Nichicon Corporation
Overview of UHC1C470MDD1TP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHC1C470MDD1TP
UHC1C470MDD1TP CAD Models
UHC1C470MDD1TP Part Data Attributes
|
UHC1C470MDD1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHC1C470MDD1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 480 mA | |
Series | HC | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UHC1C470MDD1TP
This table gives cross-reference parts and alternative options found for UHC1C470MDD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHC1C470MDD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MH747MEFCTZ6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | UHC1C470MDD1TP vs 16MH747MEFCTZ6.3X7 |
16ZLG47MEFCT16.3X7 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | UHC1C470MDD1TP vs 16ZLG47MEFCT16.3X7 |
UTS1C470MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHC1C470MDD1TP vs UTS1C470MDD |
SS016M0047AZF-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UHC1C470MDD1TP vs SS016M0047AZF-0607 |
SS016M0047BZF-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UHC1C470MDD1TP vs SS016M0047BZF-0607 |
16ZLG47MEFCTA6.3X7 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | UHC1C470MDD1TP vs 16ZLG47MEFCTA6.3X7 |
16ME47LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UHC1C470MDD1TP vs 16ME47LS |
16ZLG47MEFCCC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHC1C470MDD1TP vs 16ZLG47MEFCCC6.3X7 |
16ZLG47MKC6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHC1C470MDD1TP vs 16ZLG47MKC6.3X7 |
16ZLG47MCE6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHC1C470MDD1TP vs 16ZLG47MCE6.3X7 |