Part Details for UHC1C470MDD1TC by Nichicon Corporation
Overview of UHC1C470MDD1TC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHC1C470MDD1TC
UHC1C470MDD1TC CAD Models
UHC1C470MDD1TC Part Data Attributes
|
UHC1C470MDD1TC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHC1C470MDD1TC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 480 mA | |
Series | HC | |
Terminal Pitch | 2 mm |
Alternate Parts for UHC1C470MDD1TC
This table gives cross-reference parts and alternative options found for UHC1C470MDD1TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHC1C470MDD1TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTS1C470MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UHC1C470MDD1TC vs UTS1C470MDD1CA |
SG470M1CBK-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | UHC1C470MDD1TC vs SG470M1CBK-0607 |
1470LCMAA07NPN411F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UHC1C470MDD1TC vs 1470LCMAA07NPN411F |
1470LCMAA07LLN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UHC1C470MDD1TC vs 1470LCMAA07LLN111B |
1470LCMAA07SSN111R | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHC1C470MDD1TC vs 1470LCMAA07SSN111R |
1470LCMAA07NPN111J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UHC1C470MDD1TC vs 1470LCMAA07NPN111J |
UTLL47M16CF16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UHC1C470MDD1TC vs UTLL47M16CF16.3X7 |
UHC1C470MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHC1C470MDD1TC vs UHC1C470MDD |
8470LCMAA07SSN7110 | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHC1C470MDD1TC vs 8470LCMAA07SSN7110 |
UHC1C470MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UHC1C470MDD1TC vs UHC1C470MDD1TP |