Part Details for UHC1C331MPD1CP by Nichicon Corporation
Overview of UHC1C331MPD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHC1C331MPD1CP
UHC1C331MPD1CP CAD Models
UHC1C331MPD1CP Part Data Attributes
|
UHC1C331MPD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHC1C331MPD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1230 mA | |
Series | HC | |
Terminal Pitch | 5 mm |
Alternate Parts for UHC1C331MPD1CP
This table gives cross-reference parts and alternative options found for UHC1C331MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHC1C331MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW330M16TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UHC1C331MPD1CP vs UTW330M16TR2610X12.5 |
UHC1C331MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UHC1C331MPD1CP vs UHC1C331MPD1CA |
LESR330M16CF110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UHC1C331MPD1CP vs LESR330M16CF110X12.5 |
LESR330M16TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UHC1C331MPD1CP vs LESR330M16TB210X12.5 |
LESR330M16CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UHC1C331MPD1CP vs LESR330M16CF310X12.5 |
LESR330M16TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UHC1C331MPD1CP vs LESR330M16TB110X12.5 |
LESR330M16TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UHC1C331MPD1CP vs LESR330M16TR2610X12.5 |
LYAR1CM331 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Luminous Town Electric Co Ltd | UHC1C331MPD1CP vs LYAR1CM331 |
UTW330M16TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UHC1C331MPD1CP vs UTW330M16TB110X12.5 |
UTW330M16TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UHC1C331MPD1CP vs UTW330M16TR110X12.5 |