Part Details for UHC1C330MDD1CP by Nichicon Corporation
Overview of UHC1C330MDD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHC1C330MDD1CP
UHC1C330MDD1CP CAD Models
UHC1C330MDD1CP Part Data Attributes
|
UHC1C330MDD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHC1C330MDD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 350 mA | |
Series | HC | |
Terminal Pitch | 1.5 mm |
Alternate Parts for UHC1C330MDD1CP
This table gives cross-reference parts and alternative options found for UHC1C330MDD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHC1C330MDD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330LCM0507SSN011A | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHC1C330MDD1CP vs 1330LCM0507SSN011A |
2330LCM0507SSN9110 | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHC1C330MDD1CP vs 2330LCM0507SSN9110 |
1330LCM0507SSN011F | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHC1C330MDD1CP vs 1330LCM0507SSN011F |
SS016M0033F5F10507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | UHC1C330MDD1CP vs SS016M0033F5F10507 |
8330LCM0507SSN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UHC1C330MDD1CP vs 8330LCM0507SSN4N |
8330LCM0507SSN311D | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHC1C330MDD1CP vs 8330LCM0507SSN311D |
EKZE160EFC330ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHC1C330MDD1CP vs EKZE160EFC330ME07D |
8330LCM0507SSN211C | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHC1C330MDD1CP vs 8330LCM0507SSN211C |
RJF-16V330ME1#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UHC1C330MDD1CP vs RJF-16V330ME1#-F1 |
2330LCM0507SSN011C | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHC1C330MDD1CP vs 2330LCM0507SSN011C |