Part Details for UHC1C221MPD1FV by Nichicon Corporation
Overview of UHC1C221MPD1FV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHC1C221MPD1FV
UHC1C221MPD1FV CAD Models
UHC1C221MPD1FV Part Data Attributes
|
UHC1C221MPD1FV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHC1C221MPD1FV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 910 mA | |
Series | HC | |
Terminal Pitch | 5 mm |
Alternate Parts for UHC1C221MPD1FV
This table gives cross-reference parts and alternative options found for UHC1C221MPD1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHC1C221MPD1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1C227M0811MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UHC1C221MPD1FV vs MK1C227M0811MCS |
16YXF220MCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHC1C221MPD1FV vs 16YXF220MCE8X11.5 |
MK1C227M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHC1C221MPD1FV vs MK1C227M0811MQL |
WF1C227M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UHC1C221MPD1FV vs WF1C227M0811MTS |
ML1C227M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | UHC1C221MPD1FV vs ML1C227M0811MCS |
16YXF220MCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHC1C221MPD1FV vs 16YXF220MCC8X11.5 |
MK1C227M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHC1C221MPD1FV vs MK1C227M0811MHL |
MK1C227M0811MTS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHC1C221MPD1FV vs MK1C227M0811MTS |
WL1C227M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHC1C221MPD1FV vs WL1C227M0811MCS |
ML1C227M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | UHC1C221MPD1FV vs ML1C227M0811MFS |