Part Details for UHC1C220MDD by Nichicon Corporation
Overview of UHC1C220MDD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHC1C220MDD
UHC1C220MDD CAD Models
UHC1C220MDD Part Data Attributes
|
UHC1C220MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHC1C220MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00352 mA | |
Length | 7 mm | |
Manufacturer Series | HC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 0.104 mA | |
Series | HC | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHC1C220MDD
This table gives cross-reference parts and alternative options found for UHC1C220MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHC1C220MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220LCM0507SSN911C | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHC1C220MDD vs 2220LCM0507SSN911C |
UTLL22M16TR15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UHC1C220MDD vs UTLL22M16TR15X7 |
1220LCM0507LLN011A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UHC1C220MDD vs 1220LCM0507LLN011A |
8220LCM0507LLN511A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UHC1C220MDD vs 8220LCM0507LLN511A |
UTWS22M16TB15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UHC1C220MDD vs UTWS22M16TB15X7 |
8220LCM0507LLN211F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UHC1C220MDD vs 8220LCM0507LLN211F |
2220LCM0507SSN411B | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHC1C220MDD vs 2220LCM0507SSN411B |
8220LCM0507SSN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UHC1C220MDD vs 8220LCM0507SSN0D |
8220LCM0507SSN311M | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHC1C220MDD vs 8220LCM0507SSN311M |
16MH722MCC5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | UHC1C220MDD vs 16MH722MCC5X7 |