UHC1A220MDD1AE
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF,

Overview of UHC1A220MDD1AE by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for UHC1A220MDD1AE by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHC1A220MDD1AE by Nichicon Corporation

UHC1A220MDD1AE
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
230 mA
Series
HC
Terminal Pitch
5 mm
Want to compare parts?
  1. UHC1A220MDD1AE
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for UHC1A220MDD1AE

This table gives cross-reference parts and alternative options found for UHC1A220MDD1AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHC1A220MDD1AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8220LBM0407SSN5E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UHC1A220MDD1AE vs 8220LBM0407SSN5E
8220LBM0407SS07E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UHC1A220MDD1AE vs 8220LBM0407SS07E
ESX226M010T2A5B07 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF Teapo Electronic Corporation UHC1A220MDD1AE vs ESX226M010T2A5B07
8220LBM0407SS00C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UHC1A220MDD1AE vs 8220LBM0407SS00C
USV1A220MFH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7MML RADIAL LEADED Nichicon Corporation UHC1A220MDD1AE vs USV1A220MFH
8220LBM0407SS01J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UHC1A220MDD1AE vs 8220LBM0407SS01J
8220LBM0407SS01E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UHC1A220MDD1AE vs 8220LBM0407SS01E
ZS226M1A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF Man Yue Technology Holdings Ltd UHC1A220MDD1AE vs ZS226M1A
ESS226M010AB2DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation UHC1A220MDD1AE vs ESS226M010AB2DA
8220LBM0407SSN0F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UHC1A220MDD1AE vs 8220LBM0407SSN0F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHC1A220MDD1AE by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHC1A220MDD1AE by Nichicon Corporation

  • Please alert me when UHC1A220MDD1AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHC1A220MDD1AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHC1A220MDD1AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHC1A220MDD1AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHC1A220MDD1AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHC1A220MDD1AE by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: