UHA171T200JJ1
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 170uF

Overview of UHA171T200JJ1 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for UHA171T200JJ1 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHA171T200JJ1 by Cornell Dubilier Electronics Inc

UHA171T200JJ1
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
170 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25.65 mm
Dielectric Material
ALUMINUM
Length
44.83 mm
Manufacturer Series
UHA
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-C-39018/3
Series
UHA
Want to compare parts?
  1. UHA171T200JJ1
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 170uF
    VS

Alternate Parts for UHA171T200JJ1

This table gives cross-reference parts and alternative options found for UHA171T200JJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHA171T200JJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHA171T200JJ2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 170uF Cornell Dubilier Electronics Inc UHA171T200JJ1 vs UHA171T200JJ2
UHA171T200JJ2E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 170uF Cornell Dubilier Electronics Inc UHA171T200JJ1 vs UHA171T200JJ2E
UHA171T200JJ1E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 170uF Cornell Dubilier Electronics Inc UHA171T200JJ1 vs UHA171T200JJ1E
UHA171T200JJ0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 170uF Cornell Dubilier Electronics Inc UHA171T200JJ1 vs UHA171T200JJ0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHA171T200JJ1 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHA171T200JJ1 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of UHA171T200JJ1 would you like to use for your alert(s)?
  • Please alert me when UHA171T200JJ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHA171T200JJ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHA171T200JJ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHA171T200JJ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHA171T200JJ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHA171T200JJ1 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: