Diodes
UH4PBCHM3/87A
Vishay Semiconductors
Description: DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode

Overview of UH4PBCHM3/87A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Industrial Automation Financial Technology (Fintech) Electronic Manufacturing Communication and Networking

Price & Stock for UH4PBCHM3/87A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # UH4PBCHM3/87A-ND
DigiKey DIODE ARRAY GP 100V 2A TO277A Lead time: 15 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for UH4PBCHM3/87A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UH4PBCHM3/87A by Vishay Semiconductors

UH4PBCHM3/87A
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-277
Package Description
R-PDSO-F3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JEDEC-95 Code
TO-277A
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.025 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. UH4PBCHM3/87A
    Vishay Semiconductors
    DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode
    VS

Alternate Parts for UH4PBCHM3/87A

This table gives cross-reference parts and alternative options found for UH4PBCHM3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UH4PBCHM3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-4CSH01HM3/86A Rectifier Diode, 1 Phase, 2 Element, 2A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN Vishay Intertechnologies UH4PBCHM3/87A vs VS-4CSH01HM3/86A
VS-4CSH01-M3/86A Rectifier Diode, 1 Phase, 2 Element, 2A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN Vishay Intertechnologies UH4PBCHM3/87A vs VS-4CSH01-M3/86A
VS-4CSH01HM3/87A Rectifier Diode, 1 Phase, 2 Element, 2A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN Vishay Intertechnologies UH4PBCHM3/87A vs VS-4CSH01HM3/87A
VS-4CSH01-M3/87A Rectifier Diode, 1 Phase, 2 Element, 2A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN Vishay Intertechnologies UH4PBCHM3/87A vs VS-4CSH01-M3/87A
UH4PBC-M3/87A DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors UH4PBCHM3/87A vs UH4PBC-M3/87A
Part Number Description Manufacturer Compare
UH4PBC-M3/87A DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors UH4PBCHM3/87A vs UH4PBC-M3/87A
VS-4CSH01-M3/87A Rectifier Diode, 1 Phase, 2 Element, 2A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN Vishay Intertechnologies UH4PBCHM3/87A vs VS-4CSH01-M3/87A
VS-4CSH01-M3/86A Rectifier Diode, 1 Phase, 2 Element, 2A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN Vishay Intertechnologies UH4PBCHM3/87A vs VS-4CSH01-M3/86A
UH4PBCHM3/86A DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors UH4PBCHM3/87A vs UH4PBCHM3/86A
VS-4CSH01HM3/86A Rectifier Diode, 1 Phase, 2 Element, 2A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN Vishay Intertechnologies UH4PBCHM3/87A vs VS-4CSH01HM3/86A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UH4PBCHM3/87A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UH4PBCHM3/87A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of UH4PBCHM3/87A would you like to use for your alert(s)?
  • Please alert me when UH4PBCHM3/87A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UH4PBCHM3/87A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UH4PBCHM3/87A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UH4PBCHM3/87A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UH4PBCHM3/87A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UH4PBCHM3/87A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: