Part Details for UH1PB-M3/85A by Vishay Semiconductors
Overview of UH1PB-M3/85A by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3717EUH-1#PBF | Analog Devices | Wide Operating Rng, No RSENSE | |
LTC3727LXEUH-1#PBF | Analog Devices | Hi Eff, 2-PhSync Buck Sw Reg | |
LTC3728LEUH-1#PBF | Analog Devices | 2x, 550kHz, 2-PhSync Reg |
Price & Stock for UH1PB-M3/85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UH1PB-M3/85A-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO220AA Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0707 / $0.0856 | Buy Now |
Part Details for UH1PB-M3/85A
UH1PB-M3/85A CAD Models
UH1PB-M3/85A Part Data Attributes
|
UH1PB-M3/85A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UH1PB-M3/85A
Vishay Semiconductors
1A,100V,25NS,PLANAR FER RECT,SMD
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-220AA | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UH1PB-M3/85A
This table gives cross-reference parts and alternative options found for UH1PB-M3/85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UH1PB-M3/85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UH1PB-M3/85A | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, SMP, 2 PIN | Vishay Intertechnologies | UH1PB-M3/85A vs UH1PB-M3/85A |