Part Details for UGS3113U by Allegro MicroSystems LLC
Overview of UGS3113U by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UGS3113U
UGS3113U CAD Models
UGS3113U Part Data Attributes
|
UGS3113U
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UGS3113U
Allegro MicroSystems LLC
Sensor/Transducer, Open-collector, Bipolar, 3 Pin, Plastic/epoxy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP3,.04,50 | |
Reach Compliance Code | unknown | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 57.5 mT | |
Magnetic Field Range-Min | 2.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Polarity | INVERTING | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.04,50 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |