Part Details for UGP15G by Zowie Technology Corp
Overview of UGP15G by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UGP15G
UGP15G CAD Models
UGP15G Part Data Attributes
|
UGP15G
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
UGP15G
Zowie Technology Corp
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UGP15G
This table gives cross-reference parts and alternative options found for UGP15G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGP15G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP15G-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, | Vishay Intertechnologies | UGP15G vs GP15G-E3/54 |
GP15G-TP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | UGP15G vs GP15G-TP |
RGP15G | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | UGP15G vs RGP15G |
RGP15GZ | Rectifier Diode, 1 Element, 1.5A, 400V V(RRM), | Galaxy Microelectronics | UGP15G vs RGP15GZ |
EGP15G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, | Zowie Technology Corp | UGP15G vs EGP15G |
RGP15GHE3/73 | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | UGP15G vs RGP15GHE3/73 |
GP15G-E3/73 | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | UGP15G vs GP15G-E3/73 |
RGP15G | Rectifier Diode, | NTE Electronics Inc | UGP15G vs RGP15G |
RGPP15G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Gulfsemi | UGP15G vs RGPP15G |
RGP15G-E3/73 | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | UGP15G vs RGP15G-E3/73 |