Part Details for UGP15D by Zowie Technology Corp
Overview of UGP15D by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UGP15D
UGP15D CAD Models
UGP15D Part Data Attributes
|
UGP15D
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
UGP15D
Zowie Technology Corp
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UGP15D
This table gives cross-reference parts and alternative options found for UGP15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGP15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP15DTR | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | UGP15D vs GP15DTR |
RGP15D-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, DO-15, 2 PIN | UGP15D vs RGP15D-TP |
RGP15D-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, DO-15, 2 PIN | UGP15D vs RGP15D-BP |
SG15D | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | UGP15D vs SG15D |
EGP15D | Zowie Technology Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, | UGP15D vs EGP15D |
GP15D/51 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | UGP15D vs GP15D/51 |
SG15D | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | UGP15D vs SG15D |
GP15D | Gulfsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | UGP15D vs GP15D |
GP15DHE3TR | Fagor Electrónica | Check for Price | Rectifier Diode, | UGP15D vs GP15DHE3TR |
GP15D-E3 | Vishay Semiconductors | Check for Price | DIODE 1.5 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AC, LEAD FREE, PLASTIC, DO-15, 2 PIN, Rectifier Diode | UGP15D vs GP15D-E3 |