Part Details for UGN3133U by Sanken Electric Co Ltd
Overview of UGN3133U by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for UGN3133U
UGN3133U CAD Models
UGN3133U Part Data Attributes
|
UGN3133U
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UGN3133U
Sanken Electric Co Ltd
Analog Circuit, 1 Func, BIPolar, PSIP3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T3 | |
Length | 4.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.78 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 1.55 mm |
Alternate Parts for UGN3133U
This table gives cross-reference parts and alternative options found for UGN3133U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGN3133U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3280E-TL | Analog Circuit, 1 Func, PSSO3, SMT-3 | Allegro MicroSystems LLC | UGN3133U vs A3280E-TL |
UGL3133LT | Analog Circuit, 1 Func, BIPolar, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Sanken Electric Co Ltd | UGN3133U vs UGL3133LT |
A3280LUA | Analog Circuit, 1 Func, PSIP3 | Sanken Electric Co Ltd | UGN3133U vs A3280LUA |
UGL3133U | Analog Circuit, 1 Func, BIPolar, PSIP3 | Sanken Electric Co Ltd | UGN3133U vs UGL3133U |
UGS3133LT | Analog Circuit, 1 Func, BIPolar, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Sanken Electric Co Ltd | UGN3133U vs UGS3133LT |
A3280LUA-T | Analog Circuit, 1 Func, PSIP3, LEAD FREE, SIP-3 | Allegro MicroSystems LLC | UGN3133U vs A3280LUA-T |
A3280LLT | Analog Circuit, 1 Func, PSSO3, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | UGN3133U vs A3280LLT |
A3280EUA-T | Analog Circuit, 1 Func, PSIP3, LEAD FREE, SIP-3 | Allegro MicroSystems LLC | UGN3133U vs A3280EUA-T |
A3280EUA-LC | Analog Circuit, 1 Func, PSIP3, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | UGN3133U vs A3280EUA-LC |
UGS3133LT | Analog Circuit, 1 Func, BIPolar, PSSO3, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | UGN3133U vs UGS3133LT |