Part Details for UGN3133LT by Allegro MicroSystems LLC
Overview of UGN3133LT by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for UGN3133LT
UGN3133LT CAD Models
UGN3133LT Part Data Attributes
|
UGN3133LT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UGN3133LT
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BIPolar, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOT-89 | |
Package Description | MINIATURE, TO-243AA, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Width | 2.445 mm |
Alternate Parts for UGN3133LT
This table gives cross-reference parts and alternative options found for UGN3133LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGN3133LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGS3133LT | Analog Circuit, 1 Func, BIPolar, PSSO3, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | UGN3133LT vs UGS3133LT |
UGS3133LT | Analog Circuit, 1 Func, BIPolar, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Sanken Electric Co Ltd | UGN3133LT vs UGS3133LT |
UGL3133LT | Analog Circuit, 1 Func, BIPolar, PSSO3, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | UGN3133LT vs UGL3133LT |
UGL3133LT | Analog Circuit, 1 Func, BIPolar, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Sanken Electric Co Ltd | UGN3133LT vs UGL3133LT |
UGN3133LT | Analog Circuit, 1 Func, BIPolar, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Sanken Electric Co Ltd | UGN3133LT vs UGN3133LT |
UGS3133LTTR | Analog Circuit, 1 Func, BIPolar, PSSO3, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | UGN3133LT vs UGS3133LTTR |