Part Details for UGN3132UA-LC by Allegro MicroSystems LLC
Overview of UGN3132UA-LC by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for UGN3132UA-LC
UGN3132UA-LC CAD Models
UGN3132UA-LC Part Data Attributes:
|
UGN3132UA-LC
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UGN3132UA-LC
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BIPolar, PSIP3,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Length | 4.105 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 1.52 mm |
Alternate Parts for UGN3132UA-LC
This table gives cross-reference parts and alternative options found for UGN3132UA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGN3132UA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3280E-TL | Analog Circuit, 1 Func, PSSO3, SMT-3 | Allegro MicroSystems LLC | UGN3132UA-LC vs A3280E-TL |
8989684 | https://4donline.ihs.com/images/VipMasterIC/IC/SANK/SANKS00511/SANKS00511-1.pdf | Obsolete | UGN3132UA-LC vs 8989684 |
A3280 | Analog Circuit, 1 Func, PSIP3 | UGN3132UA-LC vs | |
9.48 | 4317400 | https://4donline.ihs.com/images/VipMasterIC/IC/SANK/SANKS00511/SANKS00511-1.pdf | UGN3132UA-LC vs 9.48 |
Sanken Electric Co Ltd | UGS3133LT | UGS3133 | UGN3132UA-LC vs Sanken Electric Co Ltd |
Obsolete | 121844 | 1687 | UGN3132UA-LC vs Obsolete |
Analog Circuit, 1 Func, PSIP3, LEAD FREE, SIP-3 | 1317.4168 | A3280LLT | UGN3132UA-LC vs Analog Circuit, 1 Func, PSIP3, LEAD FREE, SIP-3 |
https://4donline.ihs.com/images/VipMasterIC/IC/ALLE/ALLES02289/ALLES02289-1.pdf | 9.76 | 121836 | UGN3132UA-LC vs https://4donline.ihs.com/images/VipMasterIC/IC/ALLE/ALLES02289/ALLES02289-1.pdf |
A3280 | Allegro MicroSystems LLC | 1317.4168 | UGN3132UA-LC vs A3280 |
1687 | Obsolete | 9.81 | UGN3132UA-LC vs 1687 |